Power Transformers

Results: 72
Packaging
BoxBulk
Voltage - Secondary (Full Load)
Parallel 10V, Series 20VParallel 12V, Series 24VParallel 14V, Series 28VParallel 18V, Series 36VParallel 5V, Series 10VParallel 6.3V, Series 12.6VParallel 8V, Series 16V
Current - Output (Max)
Parallel 1.12A, Series 560mAParallel 1.25A, Series 620mAParallel 1.44A, Series 720mAParallel 1.64A, Series 820mAParallel 1.66A, Series 830mAParallel 1.6A, Series 800mAParallel 11.2A, Series 5.6AParallel 140mA, Series 70mAParallel 180mA, Series 90mAParallel 1A, Series 500mAParallel 2.12A, Series 1.06AParallel 2.5A, Series 1.25A
Power - Max
2.5VA5VA10VA20VA30VA56VA
Size / Dimension
41.28mm L x 33.32mm W47.63mm L x 39.67mm W57.15mm L x 47.63mm W66.68mm L x 55.55mm W76.20mm L x 63.50mm W
Height - Seated (Max)
28.58mm34.93mm39.67mm41.28mm46.02mm
Weight
0.25 lb (113.4 g)0.37 lb (167.83 g)0.53 lb (240.4 g)0.9 lb (408.23 g)1.2 lbs (544.3 g)1.7 lbs (771.1 g)
Stocking Options
Environmental Options
Media
Marketplace Product
72Results
Applied FiltersRemove All

Showing
of 72
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
XFORMER 2.5VA TO61-1617
VPP28-090
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
19 340
In Stock
3 646
Factory
1 : 5,78000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 180mA, Series 90mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 5.0VA TO61-1617
VPP10-500
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
1 263
In Stock
2 447
Factory
1 : 6,15000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 1A, Series 500mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 2.5VA TO61-1617
VPP12-200
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
8 343
In Stock
1 275
Factory
1 : 7,25000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 400mA, Series 200mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 2.5VA TO61-1617
VPP24-100
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
893
In Stock
1 : 7,25000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 5.0VA TO61-1617
VPP12-400
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
1 535
In Stock
1 : 7,70000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 800mA, Series 400mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 5.0VA TO61-1617
VPP24-210
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
991
In Stock
1 873
Factory
1 : 7,70000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 420mA, Series 210mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 10.0VA TO61-1617
VPP24-420
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
2 432
In Stock
976
Factory
1 : 9,63000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 840mA, Series 420mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 10.0VA TO61-1617
VPP20-500
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
700
In Stock
443
Factory
1 : 9,63000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 1A, Series 500mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 56.0VA TO61-1617
VPP24-2330
PWR XFMR LAMINATED 56VA TH
Triad Magnetics
3 387
In Stock
1 : 12,23000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 4.66A, Series 2.33A
Dual
Dual
No
56VA
Through Hole
PC Pin
76.20mm L x 63.50mm W
46.02mm
4000Vrms
1.7 lbs (771.1 g)
XFORMER 20.0VA TO61-1617
VPP24-830
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
5 538
In Stock
1 911
Factory
1 : 12,52000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 1.66A, Series 830mA
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
41.28mm
4000Vrms
0.9 lb (408.23 g)
XFORMER 20.0VA TO61-1617
VPP36-560
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
2 762
In Stock
1 014
Factory
1 : 12,52000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 1.12A, Series 560mA
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
41.28mm
4000Vrms
0.9 lb (408.23 g)
XFORMER 30.0VA TO61-1617
VPP20-1500
PWR XFMR LAMINATED 30VA TH
Triad Magnetics
654
In Stock
1 105
Factory
1 : 15,27000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 3A, Series 1.5A
Dual
Dual
No
30VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
4000Vrms
1.2 lbs (544.3 g)
XFORMER 2.5VA TO61-1617
VPP16-150
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
1 342
In Stock
7 168
Factory
1 : 5,78000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 300mA, Series 150mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 10.0VA TO61-1617
VPP10-1000
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
4 824
In Stock
683
Factory
1 : 7,68000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 2A, Series 1A
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 5.0VA TO61-1617
VPP36-140
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
2 940
In Stock
1 : 7,70000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 280mA, Series 140mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 5.0VA TO61-1617
VPP16-310
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
2 240
In Stock
2 231
Factory
1 : 7,70000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 620mA, Series 310mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 5.0VA TO61-1617
VPP20-250
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
399
In Stock
1 : 9,60000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 500mA, Series 250mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 10.0VA TO61-1617
VPP16-620
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
3 250
In Stock
1 498
Factory
1 : 9,63000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 1.25A, Series 620mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 10.0VA TO61-1617
VPP12-800
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
1 240
In Stock
580
Factory
1 : 9,63000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 1.6A, Series 800mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 10.0VA TO61-1617
VPP36-280
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
438
In Stock
572
Factory
1 : 9,63000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 560mA, Series 280mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 20.0VA TO61-1617
VPP20-1000
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
413
In Stock
1 101
Factory
1 : 10,00000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 2A, Series 1A
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
41.28mm
4000Vrms
0.9 lb (408.23 g)
XFORMER 30.0VA TO61-1617
VPP24-1250
PWR XFMR LAMINATED 30VA TH
Triad Magnetics
2 821
In Stock
791
Factory
1 : 12,18000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 2.5A, Series 1.25A
Dual
Dual
No
30VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
4000Vrms
1.2 lbs (544.3 g)
XFORMER 20.0VA TO61-1617
VPP28-720
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
1 077
In Stock
2 902
Factory
1 : 12,52000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 1.44A, Series 720mA
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
41.28mm
4000Vrms
0.9 lb (408.23 g)
XFORMER 20.0VA TO61-1617
VPP16-1250
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
841
In Stock
598
Factory
1 : 12,52000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 2.5A, Series 1.25A
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
41.28mm
4000Vrms
0.9 lb (408.23 g)
XFORMER 56.0VA TO61-1617
VPP36-1560
PWR XFMR LAMINATED 56VA TH
Triad Magnetics
130
In Stock
1 135
Factory
1 : 17,82000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 3.12A, Series 1.56A
Dual
Dual
No
56VA
Through Hole
PC Pin
76.20mm L x 63.50mm W
46.02mm
4000Vrms
1.7 lbs (771.1 g)
Showing
of 72

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.