Power Transformers

Results: 9
Voltage - Secondary (Full Load)
Parallel 10V, Series 20VParallel 12V, Series 24VParallel 14V, Series 28VParallel 18V, Series 36VParallel 24V, Series 48VParallel 28V, Series 56VParallel 5V, Series 10VParallel 6.3V, Series 12.6VParallel 8V, Series 16V
Current - Output (Max)
Parallel 100mA, Series 50mAParallel 130mA, Series 65mAParallel 170mA, Series 85mAParallel 200mA, Series 100mAParallel 240mA, Series 120mAParallel 300mA, Series 150mAParallel 400mA, Series 200mAParallel 500mA, Series 250mAParallel 90mA, Series 45mA
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
3FS-310
3FS-316
PWR XFMR LAMINATED 2.4VA TH
Tamura
1 237
In Stock
1 : 5,53000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 300mA, Series 150mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
35.56mm L x 31.00mm W
32.10mm
2500Vrms
-
3FS-310
3FS-312
PWR XFMR LAMINATED 2.4VA TH
Tamura
764
In Stock
1 : 3,89000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 6.3V, Series 12.6V
Parallel 400mA, Series 200mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
35.56mm L x 31.00mm W
32.10mm
2500Vrms
-
3FS-310
3FS-310
PWR XFMR LAMINATED 2.4VA TH
Tamura
1 281
In Stock
1 : 3,38000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 5V, Series 10V
Parallel 500mA, Series 250mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
35.56mm L x 31.00mm W
32.10mm
2500Vrms
-
3FS-310
3FS-328
PWR XFMR LAMINATED 2.4VA TH
Tamura
829
In Stock
1 : 3,89000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 14V, Series 28V
Parallel 170mA, Series 85mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
35.56mm L x 31.00mm W
32.10mm
2500Vrms
-
3FS-310
3FS-348
PWR XFMR LAMINATED 2.4VA TH
Tamura
66
In Stock
1 : 3,44000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 24V, Series 48V
Parallel 100mA, Series 50mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
35.56mm L x 31.00mm W
32.10mm
2500Vrms
-
3FS-310
3FS-324
PWR XFMR LAMINATED 2.4VA TH
Tamura
0
In Stock
Check Lead Time
1 : 5,53000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
35.56mm L x 31.00mm W
32.10mm
2500Vrms
-
3FS-310
3FS-320
PWR XFMR LAMINATED 2.4VA TH
Tamura
0
In Stock
Check Lead Time
1 : 5,53000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 10V, Series 20V
Parallel 240mA, Series 120mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
35.56mm L x 31.00mm W
32.10mm
2500Vrms
-
3FS-310
3FS-336
PWR XFMR LAMINATED 2.4VA TH
Tamura
0
In Stock
Check Lead Time
60 : 3,76267 €
Tube
Tube
Active
Laminated Core
115V
Parallel 18V, Series 36V
Parallel 130mA, Series 65mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
35.56mm L x 31.00mm W
32.10mm
2500Vrms
-
3FS-310
3FS-356
PWR XFMR LAMINATED 2.4VA TH
Tamura
0
In Stock
Check Lead Time
60 : 3,76267 €
Tube
Tube
Active
Laminated Core
115V
Parallel 28V, Series 56V
Parallel 90mA, Series 45mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
35.56mm L x 31.00mm W
32.10mm
2500Vrms
-
Showing
of 9

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.