Power Transformers

Results: 9
Voltage - Secondary (Full Load)
Parallel 10V, Series 20VParallel 12V, Series 24VParallel 14V, Series 28VParallel 18V, Series 36VParallel 24V, Series 48VParallel 28V, Series 56VParallel 5V, Series 10VParallel 6.3V, Series 12.6VParallel 8V, Series 16V
Current - Output (Max)
Parallel 1.2A, Series 600mAParallel 1A, Series 500mAParallel 220mA, Series 110mAParallel 250mA, Series 125mAParallel 340mA, Series 170mAParallel 400mA, Series 200mAParallel 500mA, Series 250mAParallel 600mA, Series 300mAParallel 800mA, Series 400mA
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
3FS-420
3FS-424
PWR XFMR LAMINATED 6VA TH
Tamura
453
In Stock
1 : 9,25000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
3FS-420
3FS-420
PWR XFMR LAMINATED 6VA TH
Tamura
217
In Stock
1 : 9,25000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 10V, Series 20V
Parallel 600mA, Series 300mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
3FS-420
3FS-436
PWR XFMR LAMINATED 6VA TH
Tamura
113
In Stock
1 : 9,25000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 18V, Series 36V
Parallel 340mA, Series 170mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
3FS-420
3FS-448
PWR XFMR LAMINATED 6VA TH
Tamura
240
In Stock
50 : 5,90540 €
Tube
Tube
Active
Laminated Core
115V
Parallel 24V, Series 48V
Parallel 250mA, Series 125mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
3FS-420
3FS-416
PWR XFMR LAMINATED 6VA TH
Tamura
0
In Stock
Check Lead Time
1 : 9,25000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
3FS-420
3FS-428
PWR XFMR LAMINATED 6VA TH
Tamura
0
In Stock
Check Lead Time
1 : 9,25000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 14V, Series 28V
Parallel 400mA, Series 200mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
3FS-420
3FS-410
PWR XFMR LAMINATED 6VA TH
Tamura
20
In Stock
1 : 5,99000 €
Tube
Tube
Active
Laminated Core
115V
Parallel 5V, Series 10V
Parallel 1.2A, Series 600mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
3FS-420
3FS-412
PWR XFMR LAMINATED 6VA TH
Tamura
0
In Stock
Check Lead Time
50 : 6,24560 €
Tube
Tube
Active
Laminated Core
115V
Parallel 6.3V, Series 12.6V
Parallel 1A, Series 500mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
3FS-420
3FS-456
PWR XFMR LAMINATED 6VA TH
Tamura
0
In Stock
Check Lead Time
250 : 5,55092 €
Tube
Tube
Active
Laminated Core
115V
Parallel 28V, Series 56V
Parallel 220mA, Series 110mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
34.55mm
2500Vrms
-
Showing
of 9

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.