Pulse Transformers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
750082154
750082154
TRANS MODEM CONEXANT SMARTDAA
Würth Elektronik
31 861
In Stock
1 : 1,35000 €
Cut Tape (CT)
3 000 : 0,46112 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30µH
-
1.67:1
Surface Mount
0.173" L x 0.360" W (4.39mm x 9.14mm)
0.078" (1.98mm)
-
750110007
750110007
TRANS ANALOG MODE SMART DAA SMD
Würth Elektronik
0
In Stock
Check Lead Time
3 000 : 0,76853 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
30µH
-
1.67:1
Surface Mount
0.173" L x 0.360" W (4.39mm x 9.14mm)
0.078" (1.98mm)
-
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.