Pulse Transformers

Results: 6
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Inductance
2.06mH3.9mH7.75mH
ET (Volt-Time)
15VµS20VµS28VµS
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
9 342
In Stock
1 : 0,99000 €
Cut Tape (CT)
500 : 1,04440 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2.06mH
15VµS
1:1
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
-40°C ~ 85°C
2 438
In Stock
1 : 1,46000 €
Tube
Tube
Active
-
2.06mH
15VµS
1:1
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
-40°C ~ 85°C
DA101JC
DA103JC-R
DIGITAL AUDIO TX 1:1 5MH DIP
Murata Power Solutions Inc.
495
In Stock
1 : 0,99000 €
Bulk
Bulk
Active
-
7.75mH
28VµS
1:1
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
-40°C ~ 85°C
DA101JC
DA102JC
DIGITAL AUDIO TX 1:1 3MH DIP
Murata Power Solutions Inc.
71
In Stock
1 : 1,46000 €
Box
Box
Active
-
3.9mH
20VµS
1:1
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
-40°C ~ 85°C
DA101JC
DA102JC-R
DIGITAL AUDIO TX 1:1 3MH DIP
Murata Power Solutions Inc.
18
In Stock
1 : 0,99000 €
Cut Tape (CT)
500 : 1,04440 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
3.9mH
20VµS
1:1
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
-40°C ~ 85°C
DA101JC
DA103JC
DIGITAL AUDIO TX 1:1 5MH DIP
Murata Power Solutions Inc.
22
In Stock
1 : 1,46000 €
Box
Box
Active
-
7.75mH
28VµS
1:1
Surface Mount
0.354" L x 0.375" W (9.00mm x 9.52mm)
0.250" (6.35mm)
-40°C ~ 85°C
Showing
of 6

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.