Pushbutton Switches - Hall Effect

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Supply Voltage
Supply Current
Voltage - Output (Max)
Current - Output (Max)
Actuator Type
Actuator Color
Ingress Protection
Termination Style
Mounting Type
Operating Temperature
SWITCH PUSH HALL EFF 16MA 5.25V
SWITCH PUSH HALL EFF 16MA 5.25V
RAFI
0
In Stock
25
Marketplace
Check Lead Time
25 : 16,51000 €
Bulk
Bulk
Bulk
Active
Single
Off-Mom
4.75 ~ 5.25VDC
5mA - Max
5.25 V
16mA
Plunger for Cap
-
IP40
PC Pin
Through Hole
0°C ~ 70°C
SWITCH TACT SPST MOM RS76C
SWITCH TACT SPST MOM RS76C
RAFI
0
In Stock
Check Lead Time
25 : 11,21040 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
SWITCH PUSH HALL EFF 16MA 5.25V
SWITCH PUSH HALL EFF 16MA 5.25V
RAFI
0
In Stock
Check Lead Time
25 : 15,39960 €
Bulk
Bulk
Active
Single
Off-Mom
4.75 ~ 5.25VDC
5mA - Max
5.25 V
16mA
Plunger for Cap
-
IP40
PC Pin
Through Hole
0°C ~ 70°C
3.13001.1101350
SWITCH PUSH HALL EFF 16MA 5.25V
RAFI
0
In Stock
Obsolete
Tube
Obsolete
Single
Off-Mom
4.75 ~ 5.25VDC
5mA - Max
5.25 V
16mA
Plunger for Cap
-
IP40
PC Pin
Through Hole
0°C ~ 70°C
SWITCH PUSH HALL EFF 16MA 5.25V
SWITCH PUSH HALL EFF 16MA 5.25V
RAFI
0
In Stock
Obsolete
Bulk
Obsolete
Single
Off-On
4.75 ~ 5.25VDC
5mA - Max
5.25 V
16mA
Plunger for Cap
-
IP40
PC Pin
Through Hole
0°C ~ 70°C
Showing
of 5

Pushbutton Switches - Hall Effect


Pushbutton Switches - Hall Effect, are pushbutton switches that use an electronic circuit, sensing changes in magnetic field position to change operational states. Without any mechanical parts making contact, they can achieve significantly longer operational life cycles and environmental protections while reducing space requirements and operational effort.