RF Transmitters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Frequency
Applications
Modulation or Protocol
Data Rate (Max)
Power - Output
Current - Transmitting
Data Interface
Antenna Connector
Memory Size
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DR4001
RF TX IC ASK/OOK 868.35MHZ MOD
Murata Electronics
8
In Stock
1 : 60,87000 €
Bulk
-
Bulk
Obsolete
Not Verified
868.35MHz
General Purpose
ASK, OOK
115.2kbps
-1dBm
12mA
Pads for Pins
PCB, Surface Mount
-
-
2.7V ~ 3.5V
-20°C ~ 65°C
Surface Mount
Module
Module
SM-20H
RF TX IC ASK 868.35MHZ 20SMD MOD
Murata Electronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
868.35MHz
General Purpose
ASK, OOK
115.2kbps
1.5dBm
12mA
PCB, Surface Mount
PCB, Surface Mount
-
-
2.2V ~ 3.7V
-40°C ~ 85°C
Surface Mount
20-SMD Module, No Lead
SM-20H
Showing
of 2

RF Transmitters


RF Transmitters are used to send a radio frequency signal and modulate that signal to carry data from a system. The frequency range is from 315Hz to 64GHz with a data rate of 3kbps to 2Mbps and a power output from -30dBm to 24.7dBm. The data interface is connector, I2C, pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB and an antenna connection of castellation, on-board, PCB, and through hole.