Selector Switches

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
SWITCH SELECT 3P SPDT 100MA 32V
1.10.021.025/0221
SWITCH SELECT 3P SPDT 100MA 32V
RAFI USA
0
In Stock
12
Marketplace
Check Lead Time
2 : 91,41500 €
Bulk
Bulk
Bulk
Active
Standard
SPDT
3
On-Off-On
100mA (DC)
-
32 V
Illuminated
LED, White
24 VDC
Panel Mount
Connector
Circular - 22.30mm Dia
IP65 - Dust Tight, Water Resistant
-
-25°C ~ 70°C
1.10.021.026-0221
1.10.021.026/0221
SWITCH SELECT 3P SPDT 100MA 32V
RAFI USA
0
In Stock
11
Marketplace
Check Lead Time
2 : 91,41500 €
Bulk
Bulk
Bulk
Active
Standard
SPDT
3
Mom-Off-On
100mA (DC)
-
32 V
Illuminated
LED, White
24 VDC
Panel Mount
Connector
Circular - 22.30mm Dia
IP65 - Dust Tight, Water Resistant
-
-25°C ~ 70°C
1.10.021.201^0221
1.10.021.201/0221
SWITCH SELECT 2P SPST 100MA 32V
RAFI USA
0
In Stock
6
Marketplace
Check Lead Time
2 : 91,41500 €
Bulk
Bulk
Bulk
Active
Standard
SPST-NO
2
Off-Mom
100mA (DC)
-
32 V
Illuminated
LED, White
24 VDC
Panel Mount
Connector
Circular - 22.30mm Dia
IP65 - Dust Tight, Water Resistant
-
-25°C ~ 70°C
1.10.021
1.10.021.204/0221
SWITCH SELECT 2P SPST 100MA 32V
RAFI USA
0
In Stock
4
Marketplace
Check Lead Time
2 : 91,41500 €
Bulk
Bulk
Bulk
Active
Standard
SPST
2
Off-On
100mA (DC)
-
32 V
Illuminated
LED, White
24 VDC
Panel Mount
Connector
Circular - 22.30mm Dia
IP65 - Dust Tight, Water Resistant
-
-25°C ~ 70°C
SWITCH-SELECT-2POS
3.13.007.001/0152
SWITCH SELECT 2P SPDT 100MA 35V
RAFI USA
0
In Stock
Check Lead Time
2 : 23,94000 €
Bulk
-
Bulk
Active
Standard
SPDT
2
On-On
100mA (AC/DC)
35 V
35 V
Non-Illuminated
-
-
Through Hole
PC Pin
-
IP40
Bezel - Round
-25°C ~ 70°C
0
In Stock
Check Lead Time
2 : 25,18500 €
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
2 : 28,00500 €
Bulk
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
2 : 28,00500 €
Bulk
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 8

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.