Solder Sleeve

Results: 2
Product Status
ActiveDiscontinued at Digi-Key
Diameter
0.106" (2.69mm), 0.122" (3.10mm)0.173" (4.39mm), 0.197" (5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
5 143
In Stock
1 : 4,92000 €
Bulk
Bulk
Active
Wire to Wire
0.106" (2.69mm), 0.122" (3.10mm)
0.681" (17.30mm)
Clear
-
0
In Stock
800 : 2,48171 €
Bulk
Bulk
Discontinued at Digi-Key
Wire to Wire
0.173" (4.39mm), 0.197" (5.00mm)
0.681" (17.30mm)
Clear
-
Showing
of 2

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.