Solder Sleeve

Results: 10
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Product Status
ActiveDiscontinued at Digi-Key
Diameter
0.075" (1.91mm), 0.095" (2.41mm)0.110" (2.79mm), 0.125" (3.18mm)0.180" (4.57mm), 0.200" (5.08mm)0.280" (7.11mm), 0.300" (7.62mm)
Length
1.165" (29.59mm)1.170" (29.72mm)1.180" (29.97mm)1.187" (30.15mm)
Features
-Environment Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
3 033
In Stock
1 : 3,80000 €
Bulk
Bulk
Active
Wire to Wire
0.075" (1.91mm), 0.095" (2.41mm)
1.170" (29.72mm)
Transparent - Blue
-
1 418
In Stock
1 : 3,98000 €
Bulk
Bulk
Active
Wire to Wire
0.110" (2.79mm), 0.125" (3.18mm)
1.187" (30.15mm)
Transparent - Blue
-
763
In Stock
1 : 4,21000 €
Bulk
Bulk
Active
Wire to Wire
0.180" (4.57mm), 0.200" (5.08mm)
1.165" (29.59mm)
Transparent - Blue
-
353
In Stock
1 : 4,72000 €
Bulk
Bulk
Active
Wire to Wire
0.280" (7.11mm), 0.300" (7.62mm)
1.180" (29.97mm)
Transparent - Blue
-
0
In Stock
1 000 : 1,89825 €
Bulk
Bulk
Discontinued at Digi-Key
Wire to Wire
0.180" (4.57mm), 0.200" (5.08mm)
1.187" (30.15mm)
Transparent - Blue
Environment Resistant
0
In Stock
800 : 2,70285 €
Bulk
Bulk
Discontinued at Digi-Key
Wire to Wire
0.180" (4.57mm), 0.200" (5.08mm)
1.165" (29.59mm)
Transparent - Blue
-
0
In Stock
Check Lead Time
800 : 3,48900 €
Bulk
Bulk
Active
Wire to Wire
0.180" (4.57mm), 0.200" (5.08mm)
1.165" (29.59mm)
Transparent - Blue
Environment Resistant
0
In Stock
Check Lead Time
2 200 : 3,74187 €
Bulk
Bulk
Active
Wire to Wire
0.280" (7.11mm), 0.300" (7.62mm)
1.187" (30.15mm)
Transparent - Blue
Environment Resistant
0
In Stock
Check Lead Time
800 : 4,25234 €
Bulk
Bulk
Active
Wire to Wire
0.075" (1.91mm), 0.095" (2.41mm)
1.187" (30.15mm)
Transparent - Blue
Environment Resistant
0
In Stock
Check Lead Time
700 : 4,94270 €
Bulk
Bulk
Active
Wire to Wire
0.180" (4.57mm), 0.200" (5.08mm)
1.187" (30.15mm)
Transparent - Blue
-
Showing
of 10

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.