Solder

Results: 4
Packaging
BulkDispenser
Composition
Sn63Pb37 (63/37)Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Melting Point
361°F (183°C)423 ~ 424°F (217 ~ 218°C)
Process
Lead FreeLeaded
Form
Syringe, 1.23 oz (35g), 10ccSyringe, 3.53 oz (100g)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Mesh Type
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
57-3901-5603, 57-3901-5403
70-1607-0520
SOLDERPASTE NO CLEAN 63/37 35GM
Kester Solder
121
In Stock
1 : 38,61000 €
Dispenser
Dispenser
Active
Solder Paste
Sn63Pb37 (63/37)
-
361°F (183°C)
No-Clean
-
3
Leaded
Syringe, 1.23 oz (35g), 10cc
6 Months
Date of Manufacture
32°F ~ 50°F (0°C ~ 10°C)
Kester_R276_Solder_Paste
70-1608-0820
SOLDER PASTE NO CLEAN 35GM
Kester Solder
30
In Stock
1 : 45,90000 €
Bulk
Bulk
Active
Solder Paste
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
-
423 ~ 424°F (217 ~ 218°C)
No-Clean
-
3
Lead Free
Syringe, 1.23 oz (35g), 10cc
6 Months
Date of Manufacture
32°F ~ 50°F (0°C ~ 10°C)
SOLDERPASTE NO CLEAN 63/37 100GM
70-1607-0504
SOLDERPASTE NO CLEAN 63/37 100GM
Kester Solder
0
In Stock
Check Lead Time
50 : 66,20080 €
Dispenser
Dispenser
Active
Solder Paste
Sn63Pb37 (63/37)
-
361°F (183°C)
No-Clean
-
3
Leaded
Syringe, 1.23 oz (35g), 10cc
6 Months
Date of Manufacture
32°F ~ 50°F (0°C ~ 10°C)
Kester_R276_Solder_Paste
70-1608-0804
SOLDER PASTE NO CLEAN 100GM
Kester Solder
0
In Stock
Active
Bulk
Active
Solder Paste
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
-
423 ~ 424°F (217 ~ 218°C)
No-Clean
-
3
Lead Free
Syringe, 3.53 oz (100g)
6 Months
Date of Manufacture
32°F ~ 50°F (0°C ~ 10°C)
Showing
of 4

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.