RAFI USA Tactile Switches

Results: 204
Stocking Options
Environmental Options
Media
Exclude
204Results
Applied FiltersRemove All

Showing
of 204
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
1.14002.1010000
1.14.002.101/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
12 797
In Stock
1 : 2,30000 €
Cut Tape (CT)
2 100 : 1,26850 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Surface Mount
3.85mm
-
Top Actuated
J Lead
6.40mm x 5.10mm
Non-Illuminated
-
-
300gf
-
Tactile Feedback
-40°C ~ 85°C
1.14002.1110000
1.14.002.111/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
11 300
In Stock
1 : 2,29000 €
Cut Tape (CT)
2 100 : 1,26390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Surface Mount
3.85mm
-
Top Actuated
J Lead
6.40mm x 5.10mm
Non-Illuminated
-
-
550gf
-
Tactile Feedback
-40°C ~ 85°C
1.14100.5030000
1.14.100.503/0000
SWITCH TACTILE SPST-NO 0.1A 42V
RAFI USA
4 119
In Stock
1 : 2,41000 €
Cut Tape (CT)
1 000 : 1,39853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 42VAC/DC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
8.40mm x 8.40mm
Non-Illuminated
-
-
330gf
-
-
-40°C ~ 80°C
1.14.012.503/0000
1.14.012.503/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
438
In Stock
1 : 2,61000 €
Cut Tape (CT)
750 : 1,54435 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Surface Mount
4.96mm
-
Top Actuated
SMD (SMT) Tab
12.00mm x 12.00mm
Non-Illuminated
-
-
816gf
IP54 - Dust Protected, Water Resistant
-
-40°C ~ 90°C
3.14100.0010000, 3.14100.0060000
3.14.100.001/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
1 437
In Stock
1 : 3,33000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Square Button
Through Hole
9.70mm
-
Top Actuated
PC Pin
15.00mm x 15.00mm
Non-Illuminated
-
-
296gf
-
-
-25°C ~ 70°C
3.14001.0010000
3.14.001.001/0000
SWITCH TACTILE SPST-NO 0.1A 42V
RAFI USA
259
In Stock
1 : 3,34000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.1A @ 42VAC/DC
Square Button
Through Hole
9.70mm
-
Top Actuated
PC Pin
19.05mm x 19.05mm
Non-Illuminated
-
-
204 ~ 306gf
-
-
-25°C ~ 70°C
1.14.205.101/0000
1.14.205.101/0000
SWITCH TACT DPST-NO/NC 0.1A 35V
RAFI USA
906
In Stock
1 : 4,15000 €
Cut Tape (CT)
2 100 : 2,29344 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPST-NO/NC
On-Mom, Off-Mom
0.1A @ 35VAC/DC
Standard
Surface Mount
3.85mm
-
Top Actuated
J Lead
6.40mm x 5.10mm
Non-Illuminated
-
-
408gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 125°C
1.14.005.011/0000
1.14.005.011/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
2 965
In Stock
1 : 1,92000 €
Cut Tape (CT)
2 100 : 1,05542 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Surface Mount
3.85mm
-
Top Actuated
J Lead
6.40mm x 5.10mm
Non-Illuminated
-
-
1224gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 125°C
1.14.005.111/0000
1.14.005.111/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
2 101
In Stock
1 : 2,29000 €
Cut Tape (CT)
2 100 : 1,26390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Surface Mount
3.85mm
-
Top Actuated
J Lead
6.40mm x 5.10mm
Non-Illuminated
-
-
816gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 125°C
1.14.005.113/0000
1.14.005.113/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
1 868
In Stock
1 : 1,92000 €
Cut Tape (CT)
2 100 : 1,05542 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Surface Mount
3.45mm
-
Top Actuated
J Lead
6.40mm x 5.10mm
Non-Illuminated
-
-
816gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 125°C
1.14.005.101/0000
1.14.005.101/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
540
In Stock
1 : 1,92000 €
Cut Tape (CT)
2 100 : 1,18996 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Surface Mount
3.85mm
-
Top Actuated
J Lead
6.40mm x 5.10mm
Non-Illuminated
-
-
408gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 125°C
1.14100.5020000
1.14.100.502/0000
SWITCH TACTILE SPST-NO 0.1A 42V
RAFI USA
3 275
In Stock
1 : 2,24000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.1A @ 42VAC/DC
Standard
Through Hole
4.90mm
-
Top Actuated
PC Pin
8.40mm x 8.40mm
Non-Illuminated
-
-
330gf
-
-
-40°C ~ 80°C
1.14.012.502/0000
1.14.012.502/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
307
In Stock
1 : 2,29000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Through Hole
4.96mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
816gf
IP54 - Dust Protected, Water Resistant
-
-40°C ~ 90°C
1.14.012.501/0000
1.14.012.501/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
694
In Stock
1 : 2,36000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Through Hole
4.96mm
-
Top Actuated
PC Pin
12.00mm x 12.00mm
Non-Illuminated
-
-
816gf
IP54 - Dust Protected, Water Resistant
-
-40°C ~ 90°C
1.14100.5010000
1.14.100.501/0000
SWITCH TACTILE SPST-NO 0.1A 42V
RAFI USA
734
In Stock
1 : 2,65000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.1A @ 42VAC/DC
Standard
Through Hole
4.90mm
-
Top Actuated
PC Pin
8.40mm x 8.40mm
Non-Illuminated
-
-
330gf
-
-
-40°C ~ 80°C
3.14100.0010000, 3.14100.0060000
3.14.100.006/0000
SWITCH TACTILE SPST-NO 0.25A 35V
RAFI USA
677
In Stock
1 : 2,93000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.25A @ 35VAC/DC
Square Button
Through Hole
9.70mm
-
Top Actuated
PC Pin
15.00mm x 15.00mm
Non-Illuminated
-
-
296gf
-
-
-25°C ~ 70°C
3.14001.0060000
3.14.001.006/0000
SWITCH TACTILE SPST-NO 0.25A 50V
RAFI USA
199
In Stock
1 : 3,00000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.25A @ 50VAC/DC
Square Button
Through Hole
9.70mm
-
Top Actuated
PC Pin
19.05mm x 19.05mm
Non-Illuminated
-
-
204 ~ 306gf
-
-
-25°C ~ 70°C
1.14002.0030000
1.14.002.003/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
3 967
In Stock
1 : 2,29000 €
Cut Tape (CT)
2 100 : 1,26378 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Surface Mount
3.45mm
-
Top Actuated
J Lead
6.40mm x 5.10mm
Non-Illuminated
-
-
450gf
-
Tactile Feedback
-40°C ~ 85°C
Micon-5-Series
1.14.002.016/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
505
In Stock
1 : 2,64000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Through Hole
3.80mm
-
Top Actuated
PC Pin
6.40mm x 5.10mm
Non-Illuminated
-
-
850gf
-
Tactile Feedback
-40°C ~ 85°C
Micon-5-Series
1.14.002.116/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
1 206
In Stock
1 : 2,65000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Through Hole
3.80mm
-
Top Actuated
PC Pin
6.40mm x 5.10mm
Non-Illuminated
-
-
550gf
-
Tactile Feedback
-40°C ~ 85°C
3.14100.6010000
3.14.100.601/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
190
In Stock
1 : 3,93000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Plunger for Cap
Through Hole
6.20mm
-
Top Actuated
PC Pin
15.00mm x 15.00mm
Non-Illuminated
-
-
296gf
-
-
-25°C ~ 70°C
1.14.012.505/0000
1.14.012.505/0000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI USA
140
In Stock
1 : 5,21000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Through Hole, Right Angle
-
13.00mm
Side Actuated
PC Pin
-
Non-Illuminated
-
-
816gf
IP54 - Dust Protected, Water Resistant
-
-40°C ~ 90°C
3.14001.0320000
3.14.001.032/0000
SWITCH TACTILE SPST-NO 0.1A 42V
RAFI USA
3 084
In Stock
1 : 7,51000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.1A @ 42VAC/DC
Square Button
Through Hole
9.70mm
-
Top Actuated
PC Pin
19.05mm x 19.05mm
Illuminated
LED, Green
-
204 ~ 306gf
-
-
-25°C ~ 70°C
3.14200.0220000
3.14.200.022/0000
SWITCH TACTILE SPST-NO 0.25A 35V
RAFI USA
142
In Stock
1 : 14,47000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.25A @ 35VAC/DC
Square Button
Through Hole
9.70mm
-
Top Actuated
PC Pin
15.00mm x 15.00mm
Illuminated
LED, Green
-
296gf
-
-
-25°C ~ 70°C
3.14002.0110000
3.14.002.011/0000
SWITCH TACTILE SPST-NO 0.1A 42V
RAFI USA
252
In Stock
1 : 14,79000 €
Tube
Tube
Active
SPST-NO
Off-Mom
0.1A @ 42VAC/DC
Square Button
Through Hole
9.70mm
-
Top Actuated
PC Pin
19.05mm x 19.05mm
Illuminated
LED, Red
-
204 ~ 306gf
-
-
-25°C ~ 70°C
Showing
of 204

RAFI USA Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.