Tweezers

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Features
Tip Style
Tip Type
Tip Shape
Length - Overall
Pattern Number
Material
18480EZ
18480EZ
TWEEZER ASSORT 2A 3C OO AA 5 7
Aven Tools
386
In Stock
1 : 35,19000 €
Bag
Bag
Active
Set of 6, Acid Resistant, Anti-Magnetic
Assorted
Assorted
Assorted
Assorted
2A, 3C, OO, AA, 5, 7
Stainless Steel
18072EZ
18072EZ
TWEEZER SUPER FINE 7 4.53"
Aven Tools
221
In Stock
1 : 6,99000 €
Tube
Tube
Active
Acid Resistant, Anti-Magnetic
-
Super Fine
Curved
4.53" (115.0mm)
7
Stainless Steel
18032EZ
18032EZ
TWEEZER POINTED STRONG OO 4.72"
Aven Tools
123
In Stock
1 : 6,99000 €
Tube
Tube
Active
Acid Resistant, Anti-Magnetic
Pointed
Strong
Straight
4.72" (120.0mm)
OO
Stainless Steel
18062EZ
18062EZ
TWEEZER POINTED FINE 5 4.33"
Aven Tools
91
In Stock
1 : 6,99000 €
Bulk
Bulk
Active
Acid Resistant, Anti-Magnetic
Pointed
Fine
Straight
4.33" (110.0mm)
5
Stainless Steel
18056EZ
18056EZ
TWEEZER POINTED SHARP 3C 4.33"
Aven Tools
57
In Stock
1 : 6,99000 €
Bulk
Bulk
Active
Acid Resistant, Anti-Magnetic
Pointed
Sharp
Straight
4.33" (110.0mm)
3C
Stainless Steel
18013EZ
18013EZ
TWEEZER POINTED FINE AA 5.12"
Aven Tools
51
In Stock
1 : 6,99000 €
Tube
Tube
Active
Acid Resistant, Anti-Magnetic
Pointed
Fine
Straight
5.12" (130.0mm)
AA
Stainless Steel
18049EZ
18049EZ
TWEEZER FLAT ROUNDED 2A 4.72"
Aven Tools
23
In Stock
1 : 6,99000 €
Bulk
Bulk
Active
Acid Resistant, Anti-Magnetic
Flat
Rounded
Straight
4.72" (120.0mm)
2A
Stainless Steel
Showing
of 7

Tweezers


Tweezers are tools used for manipulating objects too small to be handled with human fingers. They are available in a wide array of lengths and materials such as plastic for nonconductivity, carbon steel and titanium for strength, and stainless steel for the ability to sterilize. They are differentiated by tip style, type and shape such as angled, curved, hook and straight.