VCOs (Voltage Controlled Oscillators)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
32 QFN EP
HMC508LP5E
VCO 3.875GHZ/7.75GHZ 2-13V 5X5MM
Analog Devices Inc.
42
In Stock
1 : 41,57000 €
Strip
Strip
Active
3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz
3.875GHz, 7.75GHz
5V
2 V ~ 13 V
20
280mA
10
14.5±2.5, 7±3
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
HMC508LP5ETR
VCO 3.875GHZ/7.75GHZ 2-13V 5X5MM
Analog Devices Inc.
0
In Stock
Check Lead Time
500 : 29,69206 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz
3.875GHz, 7.75GHz
5V
2 V ~ 13 V
20
280mA
10
14.5±2.5, 7±3
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
TEXTISBQ50002RHBR
HMC508LP5ETR
VOLTAGE CONTROLLED OSCILLATOR, 7
Hittite
24 899
Marketplace
9 : 29,87778 €
Bulk
Bulk
Active
3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz
3.875GHz, 7.75GHz
5V
2 V ~ 13 V
20
280mA
10
14.5±2.5, 7±3
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
HMC508LP5TR
VCO 3.857GHZ/7.75GHZ 2-13V 5X5MM
Analog Devices Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz
3.857GHz, 7.75GHz
5V
2 V ~ 13 V
20
280mA
10 (Typ)
7 ±3, 14.5 ±2.5
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 QFN EP
HMC508LP5
VCO 3.857GHZ/7.75GHZ 2-13V 5X5MM
Analog Devices Inc.
0
In Stock
Obsolete
Bulk
Obsolete
3.65 ~ 4.1GHz, 7.3 ~ 8.2GHz
3.857GHz, 7.75GHz
5V
2 V ~ 13 V
20
280mA
10 (Typ)
7 ±3, 14.5 ±2.5
-116
-40°C ~ 85°C
32-VFQFN Exposed Pad
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
Showing
of 5

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.