VCOs (Voltage Controlled Oscillators)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : 21,74000 € Strip | Strip | Active | 800 ~ 980MHz | 890MHz | 5V | 0.5 V ~ 5 V | -22 | 25mA | 2 | 3 ±3 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
109 In Stock | 1 : 28,06000 € Strip | Strip | Active | 860 ~ 960MHz | 910MHz | 5V | 0.5 V ~ 4.5 V | -12 | 30mA | 0.6 | 3 ±3 | -113 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
169 In Stock | 1 : 28,34000 € Strip | Strip | Active | - | 2400MHz | 8V | 0.5 V ~ 4.5 V | -25 | 50mA | 0.3 | 7 ±2 | -120 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
50 In Stock | 1 : 21,74000 € Strip | Strip | Active | 150 ~ 200MHz | 175MHz | 5V | 0.3 V ~ 4.7 V | -15 | 35mA | 1 | 4 ±4 | -115 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
64 In Stock | 1 : 22,31000 € Strip | Strip | Active | 1400 ~ 1624MHz | 1512MHz | 5V | 0.3 V ~ 4.7 V | -15 | 35mA | 0.5 | 0 ±3 | -103 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
54 In Stock | 1 : 22,31000 € Strip | Strip | Active | 1000 ~ 1500MHz | 1250MHz | 3V | 0.5 V ~ 4.5 V | -15 | 10mA | 6 | 3 ±3 | -95 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
34 In Stock | 1 : 30,40000 € Strip | Strip | Active | 2328 ~ 2536MHz | 2432MHz | 5V | 0.5 V ~ 4.5 V | -15 | 35mA | 1.5 | 7 ±2 | -105 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
54 In Stock | 1 : 22,31000 € Strip | Strip | Active | 1600 ~ 2700MHz | 2150MHz | 10V | 1 V ~ 20 V | -15 | 22mA | 5 | 5 ±5 | -97 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
49 In Stock | 1 : 22,31000 € Strip | Strip | Active | 1530 ~ 2700MHz | 2115MHz | 5V | 0.5 V ~ 10 V | -15 | 30mA | 25 | 6.5 ±1.5 | -87 | -40°C ~ 75°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
30 In Stock | 1 : 22,31000 € Strip | Strip | Active | 1000 ~ 2000MHz | 1500MHz | 10V | 1 V ~ 20 V | -10 | 25mA | 2.5 | 5.5 ±2.5 | -100 | -40°C ~ 80°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
15 In Stock | 1 : 22,31000 € Strip | Strip | Active | 1480 ~ 1600MHz | 1540MHz | 5V | 0.5 V ~ 4.5 V | -12 | 30mA | 5 | 6.5 ±1.5 | -99 | -30°C ~ 75°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
25 In Stock | 1 : 22,97000 € Strip | Strip | Active | 140 ~ 250MHz | 195MHz | 5V | 0.5 V ~ 10.5 V | -14 | 15mA | 0.5 | 3 ±3 | -106 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
9 In Stock | 1 : 23,35000 € Strip | Strip | Active | 500 ~ 1000MHz | 750MHz | 12V | 0.5 V ~ 18 V | -5 | 20mA | 2 | 7 ±3 | -104 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
19 In Stock | 1 : 28,34000 € Strip | Strip | Active | - | 2400MHz | 5V | 0.3 V ~ 4.7 V | -15 | 25mA | 1 | 2.5 ±2.5 | -120 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
55 In Stock | 1 : 29,49000 € Strip | Strip | Active | 2970 ~ 3230MHz | 3100MHz | 5V | 0.1 V ~ 4.9 V | -20 | 40mA | 1.5 | 6 ±2 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
10 In Stock | 1 : 21,74000 € Strip | Strip | Active | 305 ~ 345MHz | 325MHz | 5V | 0.3 V ~ 4.7 V | -15 | 13mA | 2 | 6.5 ±3.5 | -111 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
8 In Stock | 1 : 21,74000 € Strip | Strip | Active | 600 ~ 880MHz | 740MHz | 5V | 0.5 V ~ 4.5 V | -10 | 20mA | 2 | 0 ±3 | -98 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
6 In Stock | 1 : 21,74000 € Strip | Strip | Active | 925 ~ 970MHz | 947.5MHz | 5V | 0.5 V ~ 4.5 V | -15 | 20mA | 1.7 | 5 ±3 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
43 In Stock | 1 : 22,31000 € Strip | Strip | Active | 1785 ~ 1900MHz | 1842.5MHz | 5V | 0.3 V ~ 4.7 V | -15 | 35mA | 2 | 2.5 ±2.5 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
8 In Stock | 1 : 22,97000 € Strip | Strip | Active | 250 ~ 500MHz | 375MHz | 15V | 0.5 V ~ 19 V | -8 | 15mA | 1.5 | 0 ±3 | -101 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
12 In Stock | 1 : 23,25000 € Strip | Strip | Active | 2130 ~ 2360MHz | 2245MHz | 5V | 0 V ~ 5 V | -12 | 25mA | 3 | 0 ±2 | -103 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
6 In Stock | 1 : 28,06000 € Strip | Strip | Active | 1490 ~ 1550MHz | 1520MHz | 8V | 1 V ~ 10 V | -15 | 35mA | 1.5 (Typ) | 5 ±3 | -115 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
6 In Stock | 1 : 28,06000 € Strip | Strip | Active | 1912 ~ 2114MHz | 2013MHz | 5V | 0.5 V ~ 4.5 V | -15 | 23mA | 2 | 3 ±3 | -106 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
43 In Stock | 1 : 28,34000 € Strip | Strip | Active | 2060 ~ 2130MHz | 2095MHz | 5V | 0.3 V ~ 4.7 V | -25 | 40mA | 1 | 0 ±3 | -110 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
30 In Stock | 1 : 28,34000 € Strip | Strip | Active | 2230 ~ 2430MHz | 2330MHz | 5V | 0.1 V ~ 4.9 V | -15 | 32mA | 1 (Typ) | 3 ±3 | -106 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) |