Standard Washers

Results: 3
Packaging
BoxBulk
Product Status
ActiveObsolete
Plating
ZincZinc, Clear ChromateZinc, Yellow Chromate
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
63 191
In Stock
1 : 0,09000 €
Box
Box
Active
Flat
#4
0.125" (3.18mm) 1/8"
0.219" (5.56mm)
0.032" (0.81mm)
Zinc, Yellow Chromate
Steel
48 746
In Stock
1 : 0,09000 €
Box
Box
Active
Flat
#4
0.125" (3.18mm) 1/8"
0.219" (5.56mm)
0.032" (0.81mm)
Zinc, Clear Chromate
Steel
0
In Stock
Obsolete
Bulk
Obsolete
Flat
#4
0.125" (3.18mm) 1/8"
0.219" (5.56mm)
0.032" (0.81mm)
Zinc
Steel
Showing
of 3

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.