Molex

Premo-Flex™ Cable Jumpers

Delivering durable and extra flexible PCB-connection solutions, standard and custom Premo-Flex™ Cable Jumpers are available in a variety of pitches, cable lengths, thicknesses and formats for use in virtually any industry.

The marketplace continues to demand new and smaller electronic devices that are rugged and reliable, while OEMs strive to maximize profit margins and get their products to market quickly. Premo-Flex™ capable jumpers offer an extensive range of custom and off-the-shelf options that enable designers to maximize PCB space, reduce component costs (e.g., by eliminating connectors with direct-to-board versions) and provide devices with reliable board-to-board connections.

Standard Offerings

15266 Series: 0.5 mm 4" Type A 28 Circuits
Image of Molex's 15266 Series
98266 Series: 0.5 mm 4" Type A 24 Circuits
Image of Molex's 98266 Series
15166 Series: 0.5 mm 4" Type D 24 Circuits
Image of Molex's 15166 Series
15020 Series: 0.5 mm 4" Type D 16 Circuits
Image of Molex's 15020 Series
15015 Series: 0.3 mm 4" Type A 25 Circuits
Image of Molex's 15015 Series

Ordering Information

Minimum
Order Series
Pitch
(mm)
Cable
Thickness (mm)
Flex Life Cycles Plating
Materials
Temp
Rating
Max. °0
Circuits Contact
Layout
Type
Cable Lengths Minimum
Order
Quantity
15166-XXXX 0.50 0.12 2.5M Tin 105 6 to 60 A or D Standard lengths 30 mm up to 305 mm
Custom lengths available over 305 mm
1000
15167-XXXX 1.00
15168-XXXX 1.25
98266-XXXX 0.50 0.22 100K 6 to 50
98267-XXXX 1.00 4 to 50
98268-XXXX 1.25
15266-XXXX 0.50 0.27 10K
15267-XXXX 1.00
15268-XXXX 1.25
15020-XXXX 0.50 Gold 6 to 50