32
Transducers
C
True RMS AC Current Transducer
DIN RAIL / PANEL MOUNT, TRUE RMS
CR4110 CR4120
CR4111
Single Element - 0.79” Window
0.1 to 600 AAC Input Range
CR4150 CR4160
Two Element - 0 .26” Window
0.1 to 30 AAC Input Range
CR4170 CR4180
Three Element - 0.26” Window
0.1 to 30 AAC Input Range
5 - 0- 5 AAC **
10 - 0-10 AAC **
15 - 0-15 AAC **
20 - 0-20 AAC **
25 - 0-25 AAC **
30 - 0-30 AAC **
40 - 0-40 AAC
50 - 0-50 AAC
75 - 0-75 AAC
100 - 0-100 AAC
150 - 0-150 AAC
Add suffix for input range
Ranges available up to and including
600 AAC
The CR4100 Series True RMS Current Transducers and
Transmitters are designed for applications where AC
current waveforms are not purely sinusoidal. More
precise and accurate than other transducers, these
devices are ideal in chopped wave and phase fired
control systems.
Applications
Phase fired controlled heaters
Quickly varying motor loads
Chopped wave form drivers
Harmonic currents
Features
35mm DIN Rail or Panel Mount
Available with 0-5 VDC, 0-10 VDC, 4-20 mA DC output
24 VDC powered
Use with external current transformers
Highest precision available
Connection diagram printed on case
Regulatory Agencies
Recognized to meet UL 61010B-1
Constructed to meet CAN/CSA-C22.2, No. 61010-1-2004
Meets requirement of IEC 61010-1 and BS EN 61010-1
PART NUMBERS
CR4110(S)
-
Single element with 0 - 5 VDC output (split core design)
CR4111(S)
-
Single element with 0 - 10 VDC output (split core design)
CR4120(S)
-
Single element with 4 - 20 mADC output (split core design)
CR4150
-
Two element with 0 - 5 VDC output **
CR4160
-
Two element with 4 to 20 mADC output **
CR4170
-
Three element with 0 - 5 VDC output **
CR4180
-
Three element with 4 - 20 mADC output **
*
Two and three element transducers are available only in ranges of 0.1 to 30 AAC
E199795
All single phase current
transducers are available in split
core design. Simply put an “S” at
the end of the prefix*
I.E. CR4110S-10
* Not UL Recognized
Use a 5 Amp Secondary
Current Transformer to extend
the ranges of all CR Magnetics
Current Transducers
3500 Scarlet Oak Blvd. St. Louis MO USA 63122 V: 636-343-8518 F: 636-343-5119
Web: http://www.crmagnetics.com E-mail: sales@crmagnetics.com
The Professional
Energy Monitoring
Company
ISO 9001:2008 Quality Management System
M
NTI

C
33
NOTE: The building installation must have a switch or circuit-breaker that is in close proximity and within easy reach of the
operator. The switch or circuit breaker shall be marked as the disconnecting device for the equipment.
True RMS AC Current Transducer
DIN RAIL / PANEL MOUNT, TRUE RMS
CONNECTION DIAGRAM
9
8
7
6
5
1
2
3
4OUTPUT
SUPPLY
+-
-
+
1
2
3
4
9
8
7
6
5
+-
+-
OUTPUT
SUPPLY
1
2
3
4
5
6
7
8
9
L1 L2
SUPPLY
OUTPUT 1
OUTPUT 2
+
+
+-
-
-
SUPPLY
+-
OUTPUT 1
+
+
-
OUTPUT 2
L1 L2
1
2
3
4
9
8
7
6
5
1
2
3
4
5
6
7
8
9
OUTPUT 1
OUTPUT 2
OUTPUT 3
SUPPLY
-
-
-
-
+
+
+
+
L 1 L 2 L 3
1
2
3
4
9
8
7
6
5
L1L2L3SUPPLY
OUTPUT 1
OUTPUT 2
OUTPUT 3
+-
+
+
+
CR4120 One Element 4 - 20 mADC Output
CR4110 One Element 0 - 5 VDC Output
CR4111 One Element 0 - 10 VDC Output
CR4160 Two Element 4 - 20 mADC Output
CR4150 Two Element 0 - 5 VDC Output
CR4180 Three Element 4 - 20 mADC Output
CR4170 Three Element 0 - 5 VDC Output
Basic Accuracy:............................... 0.5%
Linearity:......................................... 10% to 100% FS
Calibration:..................................... True RMS Sensing
Thermal Drift:.................................. 500 PPM/°C
Operating Temperature:................. 0°C to +60°C
Installation Category:.................... CAT II
Pollution Degree:........................... 2
Insulation Voltage:........................ 2500 VDC
Vibration Tested To:........................IEC 60068-2-6,1995
Altitude:......................................... 2000 meter max.
Frequency Range:......... 20 Hz - 5 KHz
MTBF:............................ Greater than 100 K hours
Cleaning:........................ Water-dampened cloth
Supply Voltage:.............. 24 VDC ± 10%
Output Load:.................. 4-20 mADC - 0 to 300 Ω
0-5 VDC - 2K Ω or Greater
Response Time:............. 250 ms max. 0-90%
FS Relative Humidity:.......5% to 95%, Non-Condensing
Torque Specs.:................ 3.0 inch lbs. (0.4Nm)
Weight:.............................0.5 lbs.
Supply Current:
CR4110/11......................Typical 15mA Max 25mA
CR4120...........................Typical 25mA Max 40mA
CR4150...........................Typical 25mA Max 75mA
CR4160...........................Typical 40mA Max 70mA
CR4170...........................Typical 20mA Max 60mA
CR4180...........................Typical 55mA Max 110mA
CR4110S.........................Typical 15mA Max 25mA
CR4120S.........................Typical 25mA Max 40mA
SPECIFICATIONS
OUTLINE DRAWING
Transducers
3500 Scarlet Oak Blvd. St. Louis MO USA 63122 V: 636-343-8518 F: 636-343-5119
Web: http://www.crmagnetics.com E-mail: sales@crmagnetics.com
The Professional
Energy Monitoring
Company
ISO 9001:2008 Quality Management System
M
NTI
[25]
.98
[28.3]
1.12
[36.6]
1.44
[41.8]
1.65
[20.1]
.79
[76.6]
3.02
[50.7]
2.00
[88.7]
3.49
[5.6]
.22
TYP
[5.6]
.22
T
YP
[6.6]
.26
[35]
1.38
[13.5]
.53
[64]
2.52
[76.7]
3.02
[6.6]
.260
[62]
2.44 [30.8]
1.21
[19.8]
.78
[19.8]
.78
[64.2]
2.53
[76.7]
3.02
[3.3]
.13
Optional
Mounting
[73.1]
2.88 [83.3]
3.28
[26.6]
1.05
DIN RAIL
MOUNTING
CLIP
CR4170 CR4180
CR4150 CR4160
CR4110 CR4120 CR4111
Top View End View
Products related to this Datasheet
SENSOR CURRENT XFMR 20A AC
SENSOR CURRENT XFMR 10A AC
SENSOR CURRENT XFMR 5A AC
SENSOR CURRENT XFMR 30A AC
SENSOR CURRENT XFMR 20A AC
SENSOR CURRENT XFMR 40A AC
SENSOR CURRENT XFMR 0.5A AC
SENSOR CURRENT XFMR 15A AC
SENSOR CURRENT XFMR 10A AC
SENSOR CURRENT XFMR 25A AC
SENSOR CURRENT XFMR 20A AC
SENSOR CURRENT XFMR 100A AC
SENSOR CURRENT XFMR 75A AC
SENSOR CURRENT XFMR 30A AC
SENSOR CURRENT XFMR 30A AC
SENSOR CURRENT XFMR 10A AC
SENSOR CURRENT XFMR 50A AC
SENSOR CURRENT XFMR 10A AC
SENSOR CURRENT XFMR 100A AC
SENSOR CURRENT XFMR 150A AC
SENSOR CURRENT XFMR 30A AC
SENSOR CURRENT XFMR 40A AC
SENSOR CURRENT XFMR 50A AC
SENSOR CURRENT XFMR 75A AC
SENSOR CURRENT XFMR 0.5A AC
SENSOR CURRENT XFMR 10A AC
SENSOR CURRENT XFMR 100A AC
SENSOR CURRENT XFMR 150A AC
SENSOR CURRENT XFMR 25A AC
SENSOR CURRENT XFMR 30A AC