EUR | USD
Favorite

ABM10W-19.2000MHZ-8-D1X-T3 19.2MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
In Stock: 2311
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60700 $6.07
50 0.56760 $28.38
100 0.50160 $50.16
500 0.47520 $237.60
1 000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13695-2-ND
  • Minimum Quantity: 3 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.36000

ABM10W-19.2000MHZ-8-D1X-T3

Datasheet
Digi-Key Part Number 535-13695-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-19.2000MHZ-8-D1X-T3
Copy  
Description CRYSTAL 19.2000MHZ 8PF SMD
Copy  
Detailed Description

19.2MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 19,2MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13695-1