EUR | USD
Favorite

Price & Procurement
2 332 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.19000 $11.19
10 10.49400 $104.94
25 9.32800 $233.20
50 8.86160 $443.08
100 8.39520 $839.52
250 7.46240 $1 865.60
500 6.99600 $3 498.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 306-1396-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: $6.36000
  • Digi-Reel®  : 306-1396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 332 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 306-1198-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 607 - Immediate
  • Unit Price: $12.87000

9903-05-20TR

Datasheet
Digi-Key Part Number 306-1396-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9903-05-20TR
Copy  
Description RELAY RF SPST 250MA 5V
Copy  
Manufacturer Standard Lead Time 38 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series 9900
Packaging Cut Tape (CT) 
Part Status Active
Coil Type Non Latching
Coil Current 33,3mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 250mA
Switching Voltage 100VAC, 100VDC - Max
Must Operate Voltage 3.8 VDC
Must Release Voltage 0.4 VDC
Operate Time 0,25ms
Release Time 0,05ms
Features Magnetic Shield
Mounting Type Surface Mount
Termination Style J Lead
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 150 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

AQY221R6TY

SSR RELAY SPST-NO 800MA 0-30V

Panasonic Electric Works

$12.87000 Details

CRF05-1A

RELAY RF SPST 500MA 5V

Standex-Meder Electronics

$8.94000 Details

CRF05-1AS

RELAY RF SPST 500MA 5V

Standex-Meder Electronics

$9.66000 Details

9901-05-20TR

RELAY REED SPST 250MA 5V

Coto Technology

$10.30000 Details

9852-05-00

RELAY RF SPDT 100MA 5V

Coto Technology

$40.52000 Details

9852-05-20

RELAY RF SPDT 100MA 5V

Coto Technology

$31.22000 Details
Additional Resources
Standard Package 1
Other Names 306-1396-1