EUR | USD
Favorite

ECS-120-20-5PX-TR 12MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
55 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.24800 $2.48
50 0.22280 $11.14
100 0.19800 $19.80
500 0.18810 $94.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2080TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 0
  • Unit Price: $0.14400
  • Cut Tape (CT)  : XC2080CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 55 - Immediate
  • Unit Price: $0.30000

ECS-120-20-5PX-TR

Datasheet
Digi-Key Part Number XC2080DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-20-5PX-TR
Copy  
Description CRYSTAL 12.000 MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-160-20-5PX-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

$0.50000 Details

FT232HL-REEL

IC HS USB TO UART/FIFO 48LQFP

FTDI, Future Technology Devices International Ltd

$4.25000 Details

ECS-80-20-5PX-TR

CRYSTAL 8.000 MHZ 20PF SMD

ECS Inc.

$0.30000 Details

FC4SDCBMF12.0-T1

CRYSTAL 12.0000MHZ 20PF SMD

Fox Electronics

$0.32000 Details

ESP32-WROVER

RX TXRX MOD WIFI PCB TRACE SMD

Espressif Systems

$4.20000 Details

VESD05-02V-G-08

TVS DIODE 5V 20V SOD523

Vishay Semiconductor Diodes Division

$0.36000 Details
Additional Resources
Standard Package 1
Other Names XC2080DKR