EUR | USD
Add To Favorites
Photo Not Available
ECS-200-12-33Q-JEN-TR 20MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70800 $7.08
50 0.66220 $33.11
100 0.58520 $58.52
500 0.55440 $277.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2855CT-ND
Copy   XC2855CT-ND
Quantity Available 2 000
Can ship immediately

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-200-12-33Q-JEN-TR

Copy   ECS-200-12-33Q-JEN-TR
Description CRYSTAL 20MHZ 12PF SMD
Copy   CRYSTAL 20MHZ 12PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy   20MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-33Q Series Datasheet
HTML Datasheet ECX-33Q Series Datasheet
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2855CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2855TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: $0.42000
  • Digi-Reel® ? : XC2855DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 000 - Immediate
    100 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:19:55 9.18.2019