Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75900 $7.59
50 0.70960 $35.48
100 0.62700 $62.70
500 0.59400 $297.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4282CT-ND
Copy   SER4282CT-ND
Quantity Available 4 681
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA-406 7.3728M-C0: ROHS

Copy   MA-406 7.3728M-C0: ROHS
Description CRYSTAL 7.3728 MHZ 18.0PF SMD
Copy   CRYSTAL 7.3728 MHZ 18.0PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7.3728MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 9.60mm pitch

Copy   7.3728MHz ±50ppm Crystal 18pF 80 Ohms 4-SOJ, 9.60mm pitch
Product Attributes Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 7,3728MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4282CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4282TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $0.45000
  • Digi-Reel® ? : SER4282DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 681 - Immediate
  • Unit Price: Digi-Reel®

00:15:47 6.19.2019