EUR | USD
Favorite

IPG20N06S415AATMA1 Mosfet Array 2 N-Channel (Dual) 60V 20A 50W Surface Mount, Wettable Flank PG-TDSON-8-10
In Stock: 263
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.34400 $13.44
25 1.26760 $31.69
100 0.98870 $98.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IPG20N06S415AATMA1TR-ND
  • Minimum Quantity: 5 000  Non-Stock 
  • Quantity Available: 35 000 - Immediate
  • Unit Price: $0.64896

IPG20N06S415AATMA1

Datasheet
Digi-Key Part Number IPG20N06S415AATMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IPG20N06S415AATMA1
Copy  
Description MOSFET 2N-CH 8TDSON
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 20A 50W Surface Mount, Wettable Flank PG-TDSON-8-10

Copy  
Documents & Media
Datasheets IPG20N06S4-15A
Featured Product Data Processing Systems
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Mult Dev Reel Design Chg 2/Dec/2019
HTML Datasheet IPG20N06S4-15A
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, OptiMOS™
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 20A
Rds On (Max) @ Id, Vgs 15.5mOhm @ 17A, 10V
Vgs(th) (Max) @ Id 4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2260pF @ 25V
Power - Max 50W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-PowerVDFN
Supplier Device Package PG-TDSON-8-10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names IPG20N06S415AATMA1CT