EUR | USD
Favorite

C1210C682JDGACAUTO 6800pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
3 960 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.50300 $15.03
50 1.30280 $65.14
100 1.12730 $112.73
500 0.85176 $425.88
1 000 0.75156 $751.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-14852-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: $0.63769
  • Digi-Reel®  : 399-14852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 960 - Immediate
  • Unit Price: Digi-Reel®

C1210C682JDGACAUTO

Datasheet
Digi-Key Part Number 399-14852-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C682JDGACAUTO
Copy  
Description CAP CER 6800PF 1KV C0G/NP0 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6800pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14852-1