EUR | USD
Favorite

C1825C105M5UACTU 1µF ±20% 50V Ceramic Capacitor Z5U 1825 (4564 Metric)
Price & Procurement
4 766 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.33900 $13.39
50 1.16020 $58.01
100 1.00410 $100.41
500 0.75862 $379.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-8257-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $0.60852
  • Digi-Reel®  : 399-8257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 766 - Immediate
  • Unit Price: Digi-Reel®

C1825C105M5UACTU

Datasheet
Digi-Key Part Number 399-8257-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1825C105M5UACTU
Copy  
Description CAP CER 1UF 50V Z5U 1825
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±20% 50V Ceramic Capacitor Z5U 1825 (4564 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Z5U
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8257-1