Add To Favorites
DS28E38Q+U EEPROM Memory IC 2Kb (2K x 1) 1-Wire® 6-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.77200 $17.72
25 1.72440 $43.11
50 1.71540 $85.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS28E38Q+U-ND
Copy   DS28E38Q+U-ND
Quantity Available 99
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS28E38Q+U

Copy   DS28E38Q+U
Description IC EEPROM 2K 1WIRE 6TDFN
Copy   IC EEPROM 2K 1WIRE 6TDFN
Detailed Description

EEPROM Memory IC 2Kb (2K x 1) 1-Wire® 6-TDFN (3x3)

Copy   EEPROM Memory IC 2Kb (2K x 1) 1-Wire®   6-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series DeepCover®
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (2K x 1)
Write Cycle Time - Word, Page -
Memory Interface 1-Wire®
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN (3x3)
Base Part Number DS28E38
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DS28E38EVKIT# - Maxim Integrated | DS28E38EVKIT#-ND DigiKey Electronics
  • DS28E38EVKIT#
  • Maxim Integrated
  • EVKIT AUTHEN CHIPDNA PUF DS28E38
  • Unit Price $71.50000
  • DS28E38EVKIT#-ND
You May Also Be Interested In
  • DS28E38EVKIT# - Maxim Integrated | DS28E38EVKIT#-ND DigiKey Electronics
  • DS28E38EVKIT#
  • Maxim Integrated
  • EVKIT AUTHEN CHIPDNA PUF DS28E38
  • Unit Price $71.50000
  • DS28E38EVKIT#-ND
Additional Resources
Standard Package ? 100

06:56:50 1.20.2019