EUR | USD
Favorite

MAX333ACWP+ 4 Circuit IC Switch 2:1 45Ohm 20-SOIC
Price & Procurement
1 039 In Stock
Can ship immediately Factory Stock : 1 332
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.97000 $6.97
10 6.29700 $62.97
25 6.00440 $150.11
100 4.97930 $497.93
250 4.84800 $1 212.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX333ACWP+T-ND
  • Minimum Quantity: 1 000  Non-Stock 
  • Quantity Available: 6 000 - Factory Stock 
  • Unit Price: $4.46400

MAX333ACWP+

Datasheet
Digi-Key Part Number MAX333ACWP+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX333ACWP+
Copy  
Description IC SWITCH QUAD SPDT 20SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 2:1 45Ohm 20-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 45Ohm
Channel-to-Channel Matching (ΔRon) 2Ohm (Max)
Voltage - Supply, Single (V+) 10V ~ 30V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -78dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number MAX333
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 36