EUR | USD
Favorite

MAX708SCSA+ Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Price & Procurement
460 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.82000 $6.82
10 5.42800 $54.28
25 4.93200 $123.30
100 4.30300 $430.30
250 4.13752 $1 034.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX708SCSA+T-ND
  • Minimum Quantity: 2 500  Non-Stock 
  • Quantity Available: 27 500 - Factory Stock 
  • Unit Price: $3.07500

MAX708SCSA+

Datasheet
Digi-Key Part Number MAX708SCSA+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX708SCSA+
Copy  
Description IC SUPERVISOR 1 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2.93V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX708
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100