EUR | USD
Favorite

GA255DR7E2104MW01L 0.1µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
28 337 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.44200 $14.42
50 1.25020 $62.51
100 1.08180 $108.18
500 0.81738 $408.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7746-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 28 000 - Immediate
  • Unit Price: $0.65565
  • Digi-Reel®  : 490-7746-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 337 - Immediate
  • Unit Price: Digi-Reel®

GA255DR7E2104MW01L

Datasheet
Digi-Key Part Number 490-7746-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA255DR7E2104MW01L
Copy  
Description CAP CER 0.1UF 250VAC X7R 2220
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA2
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,1µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
Base Part Number GA255DR7E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7746-1