EUR | USD
Favorite

Price & Procurement
816 491 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.36800 $13.68
50 1.18580 $59.29
100 1.02610 $102.61
500 0.77530 $387.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3493-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 816 000 - Immediate
  • Unit Price: $0.62190
  • Digi-Reel®  : 490-3493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 816 491 - Immediate
  • Unit Price: Digi-Reel®

GA343DR7GD472KW01L

Datasheet
Digi-Key Part Number 490-3493-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA343DR7GD472KW01L
Copy  
Description CAP CER 4700PF 250VAC X7R 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings Y3
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
Base Part Number GA343DR7GD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3493-1