EUR | USD
Favorite

GRM21BC80G107ME15L 100µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
17 056 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.57500 $15.75
50 1.36480 $68.24
100 1.18100 $118.10
500 0.89232 $446.16
1 000 0.78735 $787.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13978-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0.66805
  • Digi-Reel®  : 490-13978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 056 - Immediate
  • Unit Price: Digi-Reel®

GRM21BC80G107ME15L

Datasheet
Digi-Key Part Number 490-13978-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC80G107ME15L
Copy  
Description CAP CER 100UF 4V X6S 0805
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BC80G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13978-1