EUR | USD
Favorite

FDS6911 Mosfet Array 2 N-Channel (Dual) 20V 7.5A 900mW Surface Mount 8-SOIC
Price & Procurement
16 750 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.26400 $12.64
25 1.20000 $30.00
100 0.89990 $89.99
500 0.76274 $381.37
1 000 0.62133 $621.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDS6911TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 15 000 - Immediate
  • Unit Price: $0.61276
  • Digi-Reel®  : FDS6911DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 750 - Immediate
  • Unit Price: Digi-Reel®

FDS6911

Datasheet
Digi-Key Part Number FDS6911CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDS6911
Copy  
Description MOSFET 2N-CH 20V 7.5A 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 7.5A 900mW Surface Mount 8-SOIC

Copy  
Documents & Media
Datasheets FDS6911
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult MSL1 Pkg Chg 20/Dec/2018
PCN Assembly/Origin FDSYYY 18/Jun/2018
Environmental Information Material Declaration FDS6911
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 7.5A
Rds On (Max) @ Id, Vgs 13mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1130pF @ 15V
Power - Max 900mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number FDS69
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SP8K2TB

MOSFET 2N-CH 30V 6A 8-SOIC

Rohm Semiconductor

$0.83000 Details

QS5K2TR

MOSFET 2N-CH 30V 2A TSMT5

Rohm Semiconductor

$0.57000 Details

LTC2953IDD-2#PBF

IC PB ON/OFF CONTROLLER 12DFN

Analog Devices Inc.

$6.87000 Details

FDPC8012S

MOSFET 2N-CH 25V 13A/26A PWR CLP

ON Semiconductor

$2.78000 Details

3-1123722-2

CONN PLUG HSG 2POS 3.96MM

TE Connectivity AMP Connectors

$0.19000 Details

DMN3190LDW-7

MOSFET 2N-CH 30V 1A SOT363

Diodes Incorporated

$0.43000 Details
Additional Resources
Standard Package 1
Other Names FDS6911CT