Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number CSR1001A04-IQQA-RCT-ND
Quantity Available 1 892
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR1001A04-IQQA-R

Description IC RF TXRX+MCU BLUETOOTH 56-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 56-QFN

Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Qualcomm
Series µEnergy®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate (Max) 2MBaud
Power - Output 7.5dBm
Sensitivity -92.5dBm
Memory Size 64kB RAM, 64kB ROM
Serial Interfaces I²C, SPI, UART
GPIO 35
Voltage - Supply 1.2 V ~ 3.6 V
Current - Receiving 16mA
Current - Transmitting 16mA
Operating Temperature -30°C ~ 85°C
Package / Case 56-QFN
 
Additional Resources
Standard Package ? 1
Other Names CSR1001A04-IQQA-RCT

00:43:14 2.23.2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.80400 $28.04
25 2.52320 $63.08
100 2.29890 $229.89
250 2.07460 $518.65
500 1.86152 $930.76
1 000 1.56996 $1 569.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : CSR1001A04-IQQA-RDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1 892 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback