Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.28800 $2.88
100 0.17250 $17.25
500 0.12938 $64.69
1 000 0.10925 $109.25
2 500 0.10350 $258.75
5 000 0.09775 $488.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6829-1-ND
Copy   1276-6829-1-ND
Quantity Available 1 381 141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL03A225MP3CRNC

Copy   CL03A225MP3CRNC
Description CAP CER 2.2UF 10V X5R 0201
Copy   CAP CER 2.2UF 10V X5R 0201
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy   2.2µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Documents & Media
Datasheets MLCC Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS Compliance
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.015" (0.39mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6829-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6829-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 1 370 000 - Immediate
  • Unit Price: $0.08500
  • Digi-Reel® ? : 1276-6829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 381 141 - Immediate
  • Unit Price: Digi-Reel®

20:25:52 5.25.2019