Add To Favorites
CL31B104KEHSNNE 0.1µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22300 $2.23
100 0.12650 $12.65
500 0.08928 $44.64
1 000 0.07812 $78.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3084-1-ND
Copy   1276-3084-1-ND
Quantity Available 287 820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL31B104KEHSNNE

Copy   CL31B104KEHSNNE
Description CAP CER 0.1UF 250V X7R 1206
Copy   CAP CER 0.1UF 250V X7R 1206
Detailed Description

0.1µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.1µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3084-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3084-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 284 000 - Immediate
  • Unit Price: $0.07440
  • Digi-Reel® ? : 1276-3084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 820 - Immediate
  • Unit Price: Digi-Reel®

05:21:28 2.20.2019