EUR | USD
Favorite

540BAA100M000BAGR 100MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
463 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.93000 $6.93
25 6.67520 $166.88
100 6.41840 $641.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5469-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $6.41844
  • Digi-Reel®  : 336-5469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 463 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : 336-4002-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 - Immediate
  • Unit Price: $6.93000

540BAA100M000BAGR

Datasheet
Digi-Key Part Number 336-5469-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 540BAA100M000BAGR
Copy  
Description XTAL OSC XO 100.0000MHZ LVDS SMD
Copy  
Detailed Description

100MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Documents & Media
Datasheets SI540 Datasheet
Featured Product Silicon Labs Timing Solutions
Si540 XO Ultra-Low Jitter Oscillator
PCN Obsolescence/ EOL Si54 EOL 11/Apr/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Ultra™ Si540
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 1.8V, 2.5V, 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 111mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.052" (1.33mm)
Current - Supply (Disable) (Max) 100mA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

540BAA100M000BAG

XTAL OSC XO 100.0000MHZ LVDS SMD

Silicon Labs

$6.93000 Details

SN74AUC2G34YZPR

IC BUF NON-INVERT 2.7 V 6DSBGA

Texas Instruments

$0.62000 Details

SN74AVC2T45YZPR

IC TRNSLTR BIDIRECTIONAL 8DSBGA

Texas Instruments

$0.76000 Details

24AA025T-I/OT

IC EEPROM 2K I2C 400KHZ SOT23-6

Microchip Technology

$0.24000 Details

USB3250-ABZJ

IC INTERFACE SPECIALIZED 56QFN

Microchip Technology

$1.32000 Details
Additional Resources
Standard Package 1
Other Names 336-5469-1