EUR | USD
Favorite

BGM11S22F256GA-V2R Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Price & Procurement
984 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.77000 $7.77
25 7.48600 $187.15
100 7.19810 $719.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 336-4041-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 379 - Immediate
  • Unit Price: $7.77000
  • Tape & Reel (TR)  : 336-5145-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 0
  • Unit Price: $6.40709
  • Digi-Reel®  : 336-5145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 984 - Immediate
  • Unit Price: Digi-Reel®

BGM11S22F256GA-V2R

Datasheet
Digi-Key Part Number 336-5145-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BGM11S22F256GA-V2R
Copy  
Description BLUETOOTH 4.X SIP MODULE +8DBM W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Blue Gecko
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation GFSK
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 3dBm
Sensitivity -90dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part EFR32BG
Memory Size 256kB Flash, 32kB RAM
Voltage - Supply 1.85V ~ 3.8V
Current - Receiving 8.7mA
Current - Transmitting 8.2mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BGM11S12F256GA-V2R

BLUETOOTH 4.X SIP MODULE +3DBM W

Silicon Labs

$7.08000 Details

SLWSTK6101C

BLUE GECKO BLUETOOTH MODULE WIRE

Silicon Labs

$99.00000 Details

BGM11S22F256GA-V2

BLUETOOTH 4.X SIP MODULE +8DBM W

Silicon Labs

$7.77000 Details

BGM123A256V2R

BGM123 BLUETOOTH SIP MODULE, 3 D

Silicon Labs

$7.57000 Details

AP7380-33WR-7

IC REG LINEAR 3.3V 150MA SOT25

Diodes Incorporated

$0.44000 Details

AP63300WU-7

DCDC CONV HV BUCK TSOT26

Diodes Incorporated

$0.60000 Details
Additional Resources
Standard Package 1
Other Names 336-5145-1