H3APR-MAG-EMC-C
Product Overview
Digi-Key Part Number A126190-ND
Copy   A126190-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H3APR-MAG-EMC-C

Copy   H3APR-MAG-EMC-C
Description CONN BASE BOTTOM SZH3A
Copy   CONN BASE BOTTOM SZH3A
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series HAPR
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Base - Panel Mount
Style Bottom Entry
Size H3A
Lock Location Screw Locks on Hood
Thread Size -
Size / Dimension -
Housing Color Black
Features Corrosion Resistant, EMC Resistant
Ingress Protection IP68 - Dust Tight, Waterproof
Housing Material -
Housing Finish -
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 10
Other Names A126190
T1930030000-009

09:53:27 1.20.2019