EUR | USD
Add To Favorites
TPS65986ABZQZR USB, Type-C Controller PMIC 96-BGA Microstar Junior (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.92000 $10.92
10 10.03900 $100.39
100 8.47840 $847.84
500 7.54218 $3 771.09
1 000 6.91800 $6 918.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43262-1-ND
Copy   296-43262-1-ND
Quantity Available 4 761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS65986ABZQZR

Copy   TPS65986ABZQZR
Description IC PD CTLR USB TYPE-C 96BGA
Copy   IC PD CTLR USB TYPE-C 96BGA
Detailed Description

USB, Type-C Controller PMIC 96-BGA Microstar Junior (6x6)

Copy   USB, Type-C Controller PMIC 96-BGA Microstar Junior (6x6)
Documents & Media
Datasheets TPS65986
Featured Product TPS65986 USB Type-C and PD Controller
PCN Assembly/Origin DMOS6 05/Dec/2016
Manufacturer Product Page TPS65986ABZQZR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications USB, Type-C Controller
Current - Supply -
Voltage - Supply 3.3V, 5V
Operating Temperature -10°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-VFBGA
Supplier Device Package 96-BGA Microstar Junior (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • W25Q80DVSNIG TR - Winbond Electronics | W25Q80DVSNIGCT-ND DigiKey Electronics
  • W25Q80DVSNIG TR
  • Winbond Electronics
  • IC FLASH 8M SPI 104MHZ 8SOIC
  • Unit Price $0.54000
  • W25Q80DVSNIGCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-43262-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43262-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $6.46400
  • Digi-Reel® ? : 296-43262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 761 - Immediate
  • Unit Price: Digi-Reel®

07:49:36 9.17.2019