Add To Favorites
171040302 Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 4A 2.95V - 6V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.12000 $10.12
50 8.40000 $420.00
100 7.50400 $750.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-9636-1-ND
Copy   732-9636-1-ND
Quantity Available 170
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

171040302

Copy   171040302
Description DC DC CONVERTER 0.8-3.6V
Copy   DC DC CONVERTER 0.8-3.6V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 4A 2.95V - 6V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V    4A 2.95V - 6V Input
Documents & Media
Datasheets 171040302 MagI³C Power Module
Environmental Information RoHS Cert
Design Resources 171040302 Red Expert Design Tool
Featured Product MagI3C Power Modules
Mfg CAD Models MAGIC-VDRM-BQFN-41.stp
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series MagI³C, VDRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 6V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4A
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case 39-PowerBQFN Module
Size / Dimension 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Supplier Device Package 39-BQFN (11x9)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 177920524 - Wurth Electronics Inc. | 732-10879-ND DigiKey Electronics
  • 177920524
  • Wurth Electronics Inc.
  • DC DC CONVERTER 5V 1W
  • Unit Price $5.49000
  • 732-10879-ND
  • 177920531 - Wurth Electronics Inc. | 732-10880-ND DigiKey Electronics
  • 177920531
  • Wurth Electronics Inc.
  • DC DC CONVERTER 5V 1W
  • Unit Price $5.26000
  • 732-10880-ND
  • 177920534 - Wurth Electronics Inc. | 732-10881-ND DigiKey Electronics
  • 177920534
  • Wurth Electronics Inc.
  • DC DC CONVERTER 5V 1W
  • Unit Price $5.47000
  • 732-10881-ND
  • 748421245 - Wurth Electronics Inc. | 732-2230-1-ND DigiKey Electronics
  • 748421245
  • Wurth Electronics Inc.
  • BALUN 2.4GHZ-2.5GHZ 50/100 0805
  • Unit Price $1.26000
  • 732-2230-1-ND
  • 748422245 - Wurth Electronics Inc. | 732-7278-1-ND DigiKey Electronics
  • 748422245
  • Wurth Electronics Inc.
  • BALUN 2.4GHZ-2.5GHZ 50/200 0805
  • Unit Price $1.20000
  • 732-7278-1-ND
Additional Resources
Standard Package ? 1
Other Names 732-9636-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-9636-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $6.94404
  • Digi-Reel® ? : 732-9636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: Digi-Reel®

11:18:05 1.19.2019