Add To Favorites
691216910002 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.85800 $8.58
50 0.79200 $39.60
100 0.72600 $72.60
500 0.66000 $330.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1297-1197-ND
Copy   1297-1197-ND
Quantity Available 300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

691216910002

Copy   691216910002
Description TERM BLK 2POS SIDE ENT 7.5MM PCB
Copy   TERM BLK 2POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole

Copy   2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Documents & Media
Datasheets 6912169100xx Drawing
Environmental Information RoHS Cert
Featured Product WR-TBL Terminal Blocks
Mfg CAD Models 691216910002.igs
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Midcom
Series WR-TBL Series 2169
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.295" (7.50mm)
Mating Orientation Horizontal with Board
Current 14A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -30°C ~ 120°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating -
Clamp Material - Plating Copper Alloy - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.45 Nm (4.0 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • V5629W32 - Assmann WSW Components | AE10871-ND DigiKey Electronics
  • V5629W32
  • Assmann WSW Components
  • HEATSINK ALUM ANOD
  • Unit Price $0.54000
  • AE10871-ND
Additional Resources
Standard Package ? 250
Other Names 1297-1197

04:52:31 1.20.2019