Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,30400 € | 3,04 € |
100 | 0,15350 € | 15,35 € |
500 | 0,12518 € | 62,59 € |
1 000 | 0,09287 € | 92,87 € |
2 000 | 0,07814 € | 156,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 0,07470 € | 560,25 € |
15 000 | 0,06461 € | 969,15 € |
37 500 | 0,06340 € | 2 377,50 € |
52 500 | 0,05249 € | 2 755,72 € |