e-Bike

Hirose offers robust, compact connectors engineered for e-bikes and micro-mobility systems. With secure locking, waterproof (IP67/IP68) options, and vibration-resistant designs, they ensure reliable power and signal transmission in harsh outdoor conditions. Products include wire-to-board, board-to-board, FPC/FFC, coaxial, RF Switch and hybrid connectors supporting high currents up to 25A. Ideal for battery units, drive units, sensors, and cycling computers among others. Hirose solutions maintain performance, safety, and efficiency in lightweight, space-constrained e-bike designs.

  • Cycling computer
  • Controller, shift lever
  • Battery unit
  • Drive unit
  • Front, Center, Rear Unit
    (Speed Sensor, Torque Sensor)

Board-to-board

CONN HDR 4POS SMD GOLD

BM25 series

Hirose's BM25 series connectors are small, board-to-flexible printed circuit (FPC) connectors designed for battery pack connections in mobile devices.

FPC/FFC

CONN FFC FPC 6POS 0.5MM R/A

FH34 series

Hirose FH34 FPC/FFC ZIF low-profile connectors have a 0.5 mm pitch with a height of 1.0 mm above the board and a width of 3.8 mm, making them ideal for space-saving applications.

Wire-to-board

CONN HEADER SMD 2POS 1.2MM

DF58 series

The DF58 series connectors are an ultra-low-profile wire-to-board power connector that enables the continued miniaturization of consumer and portable electronic devices.

Coaxial

CONN U.FL RCPT STR 50 OHM SMD

U.FL series

The Hirose U.FL series is an ultra-small surface-mount coaxial connector that is widely accepted as a standard in the industry.

RF switch

CONN U.FL RCPT STR 50 OHM SMD

MS-156C series

The MS-156C series from Hirose is a low-profile, space-saving RF switch for checking terminals.

I/O

CONN USB 3.1 TYPE C PLUG UNIT

CX series

The Hirose CX Series, USB Type-C connector family offers many options including Top and Mid mount, High Current, and Vertical receptacles for enhanced design flexibility in a compact form factor.

Wire-to-board

CONN SOCKET 26-28AWG CRIMP TIN

DF57 series

Hirose has developed a 1.2 mm pitch, low-profile, swing-lock, wire-to-board connector for power supply applications.

Waterproof

CONN PLUG FMALE 3P GOLD SLDR CUP

HR30 series

Hirose's HR30 series of miniature waterproof plastic connectors are IP68-compliant; ideal for portable devices, instrumentation, and industrial devices.

Waterproof

BH12 series

BH12 series

The BH12 series is a 20A current, compact, waterproof, signal and power hybrid connector.

CONN PLUG FMALE 3P GOLD SLDR CUP

HR30 series

Hirose's HR30 series of miniature waterproof plastic connectors are IP68-compliant; ideal for portable devices, instrumentation, and industrial devices.

CONN PIN 16-18AWG CRIMP TIN

DF63W series

The DF63W series are small wire-to-wire power connectors capable of delivering up to 14 A in a slim design and all-plastic shell.

Wire-to-board

CONN SOCKET 16-18WG CRIMP TIN

DF63 series

This series has a 3.96 mm pitch and boasts a small size of an 88 mm2 mounting area, which is 30% smaller than comparable connectors from other manufactures.

Waterproof

POWER CONTACT, MALE, 14-16 AWG,

BH12 series

The BH12 Series is a power/signal hybrid connector ideal for the battery connection of micro-mobility applications.

CONN PLUG FMALE 3P GOLD SLDR CUP

HR30 series

The HR30 series of miniature waterproof plastic connectors are IP68-compliant; ideal for portable devices, instrumentation, and industrial devices.

CONN SOCKET HSG 6POS 2.20MM

DF62W series

The DF62W series from Hirose is a compact, waterproof wire-to-wire connector (IP67 rated) ideal for internal wiring in space-constrained applications.

Wire-to-board

CONN SOCKET 26-28AWG CRIMP TIN

DF57 series

These small size and high-performance connectors are ideal for power applications used in devices with higher power requirements.

CONN HEADER SMD 2POS 1.2MM

DF58 series

Hirose's DF58 series connectors are an ultra-low-profile wire-to-board power connector that enables the continued miniaturization of consumer and portable electronic devices.

Wire-to-board

CONN FFC BOTTOM 10POS 0.5MM R/A

FH63S series

Hirose's FH63S series shielded flexible printed circuit (FPC) connector features a patented single-action flip lock technology for reliable performance.

CONN FFC VERT 30POS 0.5MM SMD

FH67 series

These 0.5 mm pitch FH67 series connectors meet severe automotive requirements and are commonly used in applications like industrial, medical, robotics, and more.