
SL13A-AQFM | |
|---|---|
DigiKey Part Number | SL13A-AQFMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL13A-AQFM |
Description | IC RFID TRANSP 13.56MHZ 20QFN |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC SPI 1.2V ~ 3.3V 20-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | SPI | |
Voltage - Supply | 1.2V ~ 3.3V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) |

