

APARM3503-SG3 | |
|---|---|
DigiKey Part Number | 535-14711-ND |
Manufacturer | |
Manufacturer Product Number | APARM3503-SG3 |
Description | GNSS/GPS/GLONASS/BEIDOU PTCH ANT |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APARM3503-SG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.598GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.592GHz ~ 1.604GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 1.8 | |
Return Loss | -10dB | |
Gain | 3dBi, 4dBi, 4.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |

