Green 569nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS42EG2C

DigiKey Part Number
2661-CS42EG2CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS42EG2C
Description
LED GREEN CLEAR CHIP SMD
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 47,33 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.