
CD5EC240JO3 | |
|---|---|
DigiKey Part Number | 338-2902-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC240JO3 |
Description | CAP MICA 24PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 24 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.118" W (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,88200 € | 28,82 € |
| 50 | 2,43540 € | 121,77 € |
| 100 | 2,29690 € | 229,69 € |
| 500 | 2,06266 € | 1 031,33 € |
| 1 000 | 1,99010 € | 1 990,10 € |
| 2 500 | 1,91346 € | 4 783,65 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,97240 € |


