

DSTL-0840-12 | |
---|---|
cms-digikey-product-number | 1144-1291-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DSTL-0840-12 |
cms-description | SOLENOID PULL CONTINUOUS 12V |
cms-customer-reference | |
cms-detailed-description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
cms-eda-cad-models | DSTL-0840-12 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 7.6 W | |
DC Resistance (DCR) | 19Ohm | |
Bushing Thread | 9/16-18 UNF-2A | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.772" Dia x 1.575" L (19.60mm x 40.00mm) | |
Diameter - Shaft | 0.307" (7.80mm) | |
Shaft Detail | Clevis | |
Weight | 0.212 lb (96.16 g) | |
Base Product Number |