
Z1SMA33 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA33TR-ND - Tape & Reel (TR) 4878-Z1SMA33CT-ND - Cut Tape (CT) 4878-Z1SMA33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA33 |
Description | DIODE ZENER 33V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,13240 € | 13,24 € |
| 500 | 0,11724 € | 58,62 € |
| 1 000 | 0,06455 € | 64,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,04475 € | 335,62 € |
| 15 000 | 0,04389 € | 658,35 € |
| 22 500 | 0,04303 € | 968,17 € |
| 37 500 | 0,04260 € | 1 597,50 € |
| 52 500 | 0,04217 € | 2 213,93 € |
| 75 000 | 0,03980 € | 2 985,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

